
IRFR110PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR110PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFR110PBF-BE3 |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 2.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 75 | kr.5.88773 | kr.441.58 |
| 150 | kr.5.28713 | kr.793.07 |
| 525 | kr.4.43232 | kr.2,326.97 |
| 1.050 | kr.4.06207 | kr.4,265.17 |
| 2.025 | kr.3.76577 | kr.7,625.68 |
| 5.025 | kr.3.42839 | kr.17,227.66 |
| 10.050 | kr.3.21811 | kr.32,342.01 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

