
| IRFR024TRLPBF | |
|---|---|
| DigiKey Part Number | IRFR024TRLPBFTR-ND - Tape & Reel (TR) IRFR024TRLPBFCT-ND - Cut Tape (CT) IRFR024TRLPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IRFR024TRLPBF | 
| Description | MOSFET N-CH 60V 14A DPAK | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DPAK | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 | 
| 10 | kr.7.70600 | kr.77.06 | 
| 100 | kr.5.65310 | kr.565.31 | 
| 500 | kr.5.30726 | kr.2,653.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.33600 | kr.13,008.00 | 
| Unit Price without VAT: | kr.9.98000 | 
|---|---|
| Unit Price with VAT: | kr.12.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark