IRFPS40N50LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.384
Unit Price: kr.65.62000
Datasheet

Similar


onsemi
In Stock: 1.863
Unit Price: kr.49.45000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.142.78000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.77.86000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.213.85000
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: kr.303.31000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.245.68000
Datasheet

Similar


IXYS
In Stock: 303
Unit Price: kr.303.31000
Datasheet

Similar


IXYS
In Stock: 2.165
Unit Price: kr.244.15000
Datasheet

Similar


Infineon Technologies
In Stock: 13.440
Unit Price: kr.83.94000
Datasheet
N-Channel 500 V 46A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPS40N50LPBF

DigiKey Part Number
IRFPS40N50LPBF-ND
Manufacturer
Manufacturer Product Number
IRFPS40N50LPBF
Description
MOSFET N-CH 500V 46A SUPER247
Customer Reference
Detailed Description
N-Channel 500 V 46A (Tc) 540W (Tc) Through Hole SUPER-247™ (TO-274AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
380 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-247™ (TO-274AA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes