MFR Recommended

IRFIBC30GPBF | |
|---|---|
DigiKey Part Number | IRFIBC30GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIBC30GPBF |
Description | MOSFET N-CH 600V 2.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 35W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFIBC30GPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | kr.25.36000 | MFR Recommended |
| AOTF4N60L | Alpha & Omega Semiconductor Inc. | 1.671 | 785-1790-ND | kr.10.78000 | Similar |
| STF3N62K3 | STMicroelectronics | 1.859 | 497-12578-5-ND | kr.10.78000 | Similar |
| STF4N62K3 | STMicroelectronics | 0 | 497-12580-5-ND | kr.6.95853 | Similar |




