
IRFI720GPBF | |
|---|---|
DigiKey Part Number | IRFI720GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI720GPBF |
Description | MOSFET N-CH 400V 2.6A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 2.6A (Tc) 30W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 1.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.14.10000 | kr.141.00 |
| 100 | kr.9.77950 | kr.977.95 |
| 500 | kr.7.93350 | kr.3,966.75 |
| 1.000 | kr.7.34033 | kr.7,340.33 |
| 2.000 | kr.6.84178 | kr.13,683.56 |
| 5.000 | kr.6.33208 | kr.31,660.40 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

