IRFD024 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFD024

DigiKey Part Number
IRFD024-ND
Manufacturer
Manufacturer Product Number
IRFD024
Description
MOSFET N-CH 60V 2.5A 4DIP
Customer Reference
Detailed Description
N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRFD024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.