Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



IRF9Z24STRLPBF | |
|---|---|
DigiKey Part Number | IRF9Z24STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9Z24STRLPBF |
Description | MOSFET P-CH 60V 11A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9Z24SPBF | Vishay Siliconix | 94 | IRF9Z24SPBF-ND | kr.19.84000 | Parametric Equivalent |
| IRF9Z24STRRPBF | Vishay Siliconix | 0 | IRF9Z24STRRPBF-ND | kr.6.92241 | Parametric Equivalent |
| SIHF9Z24STRR-GE3 | Vishay Siliconix | 1.589 | 742-SIHF9Z24STRR-GE3CT-ND | kr.10.97000 | Parametric Equivalent |
| IRF9Z24NSPBF | Infineon Technologies | 0 | IRF9Z24NSPBF-ND | kr.0.00000 | Similar |
| IRF9Z24NSTRLPBF | Infineon Technologies | 0 | IRF9Z24NSTRLPBFTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.34935 | kr.5,079.48 |
| 1.600 | kr.5.89406 | kr.9,430.50 |
| 2.400 | kr.5.66220 | kr.13,589.28 |
| 4.000 | kr.5.61883 | kr.22,475.32 |
| Unit Price without VAT: | kr.6.34935 |
|---|---|
| Unit Price with VAT: | kr.7.93669 |




