


IRF840BPBF | |
|---|---|
DigiKey Part Number | IRF840BPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF840BPBF |
Description | MOSFET N-CH 500V 8.7A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 8.7A (Tc) 156W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF840BPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 527 pF @ 100 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840BPBF-BE3 | Vishay Siliconix | 6 | 742-IRF840BPBF-BE3-ND | kr.13.19000 | Direct |
| IRF840PBF | Vishay Siliconix | 9.005 | IRF840PBF-ND | kr.23.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 50 | kr.6.85100 | kr.342.55 |
| 100 | kr.6.13650 | kr.613.65 |
| 500 | kr.4.88306 | kr.2,441.53 |
| 1.000 | kr.4.47997 | kr.4,479.97 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

