IRF830LPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.5.76655
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 46
Unit Price: kr.38.10000
Datasheet

Similar


IXYS
In Stock: 66
Unit Price: kr.36.39000
Datasheet

Similar


IXYS
In Stock: 558
Unit Price: kr.77.67000
Datasheet

Similar


STMicroelectronics
In Stock: 1.098
Unit Price: kr.26.50000
Datasheet

Similar


STMicroelectronics
In Stock: 109
Unit Price: kr.18.20000
Datasheet
N-Channel 500 V 4.5A (Tc) 3.1W (Ta), 74W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF830LPBF

DigiKey Part Number
IRF830LPBF-ND
Manufacturer
Manufacturer Product Number
IRF830LPBF
Description
MOSFET N-CH 500V 4.5A TO262-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 3.1W (Ta), 74W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 74W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT12N50Alpha & Omega Semiconductor Inc.0785-1240-5-NDkr.5.76655Similar
FQP13N50onsemi0FQP13N50-NDkr.0.00000Similar
IXFP12N50PIXYS46IXFP12N50P-NDkr.38.10000Similar
IXTP12N50PIXYS66IXTP12N50P-NDkr.36.39000Similar
IXTP6N50D2IXYS558238-IXTP6N50D2-NDkr.77.67000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.6.63912kr.6,639.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.63912
Unit Price with VAT:kr.8.29890