DG9431DY-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 23.967
Unit Price: kr.9.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.334
Unit Price: kr.37.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: kr.20.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.802
Unit Price: kr.20.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 751
Unit Price: kr.21.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.596
Unit Price: kr.21.75000
Datasheet
1 Circuit IC Switch 2:1 30Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9431DY-E3

DigiKey Part Number
DG9431DY-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG9431DY-E3
Description
IC SWITCH SPDT X 1 30OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 30Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
75ns, 50ns
Manufacturer
Vishay Siliconix
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
7pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
30Ohm
Supplier Device Package
8-SOIC
Channel-to-Channel Matching (ΔRon)
400mOhm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG470EY-T1-E3Vishay Siliconix23.967DG470EY-T1-E3CT-NDkr.9.19000Similar
ADG419BRZ-REEL7Analog Devices Inc.5.334ADG419BRZ-REEL7CT-NDkr.37.98000Similar
MAX4544CSA+Analog Devices Inc./Maxim Integrated377MAX4544CSA+-NDkr.20.80000Similar
MAX4544CSA+TAnalog Devices Inc./Maxim Integrated1.802175-MAX4544CSA+TCT-NDkr.20.80000Similar
MAX4544ESA+Analog Devices Inc./Maxim Integrated751MAX4544ESA+-NDkr.21.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types