DG612DY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.433
Unit Price: kr.55.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.169
Unit Price: kr.55.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 879
Unit Price: kr.63.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.41.69057
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.50.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.379
Unit Price: kr.50.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.050
Unit Price: kr.20.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: kr.131.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 361
Unit Price: kr.77.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.44.84198
Datasheet
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG612DY

DigiKey Part Number
DG612DY-ND
Manufacturer
Manufacturer Product Number
DG612DY
Description
IC SWITCH SPST-NOX4 45OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 25ns
Manufacturer
Vishay Siliconix
-3db Bandwidth
500MHz
Packaging
Tube
Charge Injection
4pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
3pF, 2pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-87dB @ 5MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
45Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
10V ~ 18V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±10V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG412BRZ-REELAnalog Devices Inc.2.433505-ADG412BRZ-REELCT-NDkr.55.67000Similar
ADG412BRZ-REEL7Analog Devices Inc.1.169ADG412BRZ-REEL7CT-NDkr.55.67000Similar
DG412CY+Analog Devices Inc./Maxim Integrated879DG412CY+-NDkr.63.40000Similar
DG412CY+TAnalog Devices Inc./Maxim Integrated0DG412CY+T-NDkr.41.69057Similar
DG412DY+Analog Devices Inc./Maxim Integrated0DG412DY+-NDkr.50.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types