Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG612DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG612DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG612DY-T1-E3 |
Description | IC SWITCH SPST-NOX4 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG612DY-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 35ns, 25ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) | Charge Injection 4pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3pF, 2pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -87dB @ 5MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 45Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 10V ~ 18V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±10V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG412BRZ | Analog Devices Inc. | 10 | 505-ADG412BRZ-ND | kr.55.67000 | Similar |
| ADG412BRZ-REEL | Analog Devices Inc. | 2.433 | 505-ADG412BRZ-REELCT-ND | kr.55.67000 | Similar |
| ADG412BRZ-REEL7 | Analog Devices Inc. | 1.169 | ADG412BRZ-REEL7CT-ND | kr.55.67000 | Similar |
| DG412CY+ | Analog Devices Inc./Maxim Integrated | 864 | DG412CY+-ND | kr.63.40000 | Similar |
| DG412CY+T | Analog Devices Inc./Maxim Integrated | 0 | DG412CY+T-ND | kr.41.69057 | Similar |





