1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506BEN-T1-GE3

DigiKey Part Number
742-DG506BEN-T1-GE3TR-ND - Tape & Reel (TR)
742-DG506BEN-T1-GE3CT-ND - Cut Tape (CT)
742-DG506BEN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG506BEN-T1-GE3
Description
IC MUX 16:1 300OHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
114MHz
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 13pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
300Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
10Ohm
Package / Case
28-LCC (J-Lead)
Voltage - Supply, Single (V+)
12V ~ 44V
Supplier Device Package
28-PLCC (11.51x11.51)
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Switch Time (Ton, Toff) (Max)
250ns, 200ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG506BEQ-T1-GE3Vishay Siliconix2.486742-DG506BEQ-T1-GE3CT-NDkr.4.64000MFR Recommended
ADG406BPZAnalog Devices Inc.68505-ADG406BPZ-NDkr.19.87000Similar
ADG406BPZ-REELAnalog Devices Inc.477ADG406BPZ-REELCT-NDkr.19.87000Similar
ADG506AKPZAnalog Devices Inc.635ADG506AKPZ-NDkr.24.45000Similar
DG406DN+Analog Devices Inc./Maxim Integrated84DG406DN+-NDkr.19.65000Similar
In-Stock: 1.975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.62000kr.34.62
10kr.26.43100kr.264.31
25kr.24.38360kr.609.59
100kr.22.13360kr.2,213.36
250kr.21.06048kr.5,265.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.41366kr.10,206.83
1.000kr.19.88129kr.19,881.29
1.500kr.19.61473kr.29,422.10
Manufacturers Standard Package
Unit Price without VAT:kr.34.62000
Unit Price with VAT:kr.43.27500