
DG467DV-T1-E3 | |
|---|---|
DigiKey Part Number | DG467DV-T1-E3TR-ND - Tape & Reel (TR) DG467DV-T1-E3CT-ND - Cut Tape (CT) DG467DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG467DV-T1-E3 |
Description | IC SWITCH SPST-NC X 1 9OHM 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG467DV-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 21pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 30pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
On-State Resistance (Max) 9Ohm | Supplier Device Package 6-TSOP |
Voltage - Supply, Single (V+) 7V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.38900 | kr.53.89 |
| 25 | kr.4.86920 | kr.121.73 |
| 100 | kr.4.30110 | kr.430.11 |
| 250 | kr.4.03020 | kr.1,007.55 |
| 500 | kr.3.86690 | kr.1,933.45 |
| 1.000 | kr.3.78308 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56619 | kr.10,698.57 |
| 6.000 | kr.3.48486 | kr.20,909.16 |
| 9.000 | kr.3.44413 | kr.30,997.17 |
| 15.000 | kr.3.39903 | kr.50,985.45 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |










