
DG445DY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-DG445DY-T1-E3TR-ND - Tape & Reel (TR) 742-DG445DY-T1-E3CT-ND - Cut Tape (CT) 742-DG445DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG445DY-T1-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 250ns, 210ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 36V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.12.12800 | kr.121.28 |
| 25 | kr.11.07960 | kr.276.99 |
| 100 | kr.9.92910 | kr.992.91 |
| 250 | kr.9.38068 | kr.2,345.17 |
| 500 | kr.9.14736 | kr.4,573.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.49043 | kr.21,226.08 |
| 5.000 | kr.8.31722 | kr.41,586.10 |
| 7.500 | kr.8.23053 | kr.61,728.97 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

