Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG442DY-T1 | |
|---|---|
DigiKey Part Number | DG442DY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG442DY-T1 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
cms-datasheet | cms-datasheet |
Category | Switch Time (Ton, Toff) (Max) 250ns, 210ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG442BRZ | Analog Devices Inc. | 879 | 505-ADG442BRZ-ND | kr.27.64000 | Similar |
| ADG442BRZ-REEL | Analog Devices Inc. | 9.163 | ADG442BRZ-REELCT-ND | kr.27.64000 | Similar |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | kr.41.89146 | Similar |
| ALD4212SCL | Advanced Linear Devices Inc. | 0 | 1014-1158-ND | kr.33.84375 | Similar |
| DG442DYZ | Renesas Electronics Corporation | 6 | DG442DYZ-ND | kr.20.86000 | Similar |






