
DG441LEDY-GE3 | |
|---|---|
DigiKey Part Number | DG441LEDY-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG441LEDY-GE3 |
Description | IC SWITCH SPST-NCX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 35ns |
Manufacturer Vishay Siliconix | Charge Injection 6.6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.6.87200 | kr.68.72 |
| 50 | kr.5.84460 | kr.292.23 |
| 100 | kr.5.52670 | kr.552.67 |
| 250 | kr.5.19108 | kr.1,297.77 |
| 500 | kr.4.98890 | kr.2,494.45 |
| 1.000 | kr.4.82237 | kr.4,822.37 |
| 2.500 | kr.4.64658 | kr.11,616.45 |
| 5.000 | kr.4.54061 | kr.22,703.05 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |



