DG419LDY-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.201
Unit Price: kr.38.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.900
Unit Price: kr.38.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.207
Unit Price: kr.38.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 843
Unit Price: kr.60.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 907
Unit Price: kr.56.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.882
Unit Price: kr.56.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.244
Unit Price: kr.48.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.953
Unit Price: kr.48.14000
Datasheet
1 Circuit IC Switch 2:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG419LDY-E3

DigiKey Part Number
DG419LDY-E3-ND
Manufacturer
Manufacturer Product Number
DG419LDY-E3
Description
IC SWITCH SPDT X 1 20OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG419LDY-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
43ns, 31ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-71dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
8-SOIC
Voltage - Supply, Dual (V±)
±3V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG419BRZAnalog Devices Inc.5.201505-ADG419BRZ-NDkr.38.40000Similar
ADG419BRZ-REELAnalog Devices Inc.2.900ADG419BRZ-REELCT-NDkr.38.40000Similar
ADG419BRZ-REEL7Analog Devices Inc.5.207ADG419BRZ-REEL7CT-NDkr.38.40000Similar
DG419CY+Analog Devices Inc./Maxim Integrated843DG419CY+-NDkr.60.83000Similar
DG419DY+Analog Devices Inc./Maxim Integrated907DG419DY+-NDkr.56.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types