Similar

DG418LAK | |
|---|---|
DigiKey Part Number | DG418LAK-ND |
Manufacturer | |
Manufacturer Product Number | DG418LAK |
Description | IC SW SPST-NOX1 20OHM 8CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-CERDIP |
Category | Switch Time (Ton, Toff) (Max) 43ns, 31ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -71dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 20Ohm | Package / Case 8-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 8-CERDIP |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4516CPA+ | Analog Devices Inc./Maxim Integrated | 220 | MAX4516CPA+-ND | kr.25.30000 | Similar |


