
DG418DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG418DY-T1-E3TR-ND - Tape & Reel (TR) DG418DY-T1-E3CT-ND - Cut Tape (CT) DG418DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG418DY-T1-E3 |
Description | IC SWITCH SPST-NOX1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.99700 | kr.99.97 |
| 25 | kr.9.11600 | kr.227.90 |
| 100 | kr.8.14530 | kr.814.53 |
| 250 | kr.7.68232 | kr.1,920.58 |
| 500 | kr.7.40326 | kr.3,701.63 |
| 1.000 | kr.7.17357 | kr.7,173.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.93105 | kr.17,327.62 |
| 5.000 | kr.6.78491 | kr.33,924.55 |
| 7.500 | kr.6.71174 | kr.50,338.05 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

