Similar

DG418BDJ | |
|---|---|
DigiKey Part Number | DG418BDJ-ND |
Manufacturer | |
Manufacturer Product Number | DG418BDJ |
Description | IC SWITCH SPST-NO X 1 25OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm 8-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 89ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 38pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 13V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±7V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG418LDJ+ | Analog Devices Inc./Maxim Integrated | 0 | DG418LDJ+-ND | kr.48.83890 | Similar |
| MAX4516CPA+ | Analog Devices Inc./Maxim Integrated | 220 | MAX4516CPA+-ND | kr.25.30000 | Similar |


