Similar

DG418AK-E3 | |
|---|---|
DigiKey Part Number | DG418AK-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG418AK-E3 |
Description | IC SW SPST-NOX1 35OHM 8CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-CERDIP |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-CERDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX318CPA+ | Analog Devices Inc./Maxim Integrated | 9 | MAX318CPA+-ND | kr.78.24000 | Similar |


