DG413DJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 9.032
Unit Price: kr.10.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: kr.59.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.83.62580
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.63.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.169.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: kr.175.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: kr.110.19000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413DJ-E3

DigiKey Part Number
DG413DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG413DJ-E3
Description
IC SW SPST-NO/NCX4 35OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG413DJ-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Vishay Siliconix
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
35Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
5V ~ 44V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG413DY-T1-E3Vishay Siliconix9.032DG413DY-T1-E3CT-NDkr.10.78000MFR Recommended
ADG413BNZAnalog Devices Inc.123505-ADG413BNZ-NDkr.59.47000Similar
DG413CJ+Analog Devices Inc./Maxim Integrated0505-DG413CJ+-NDkr.83.62580Similar
MAX4613EPE+Analog Devices Inc./Maxim Integrated0MAX4613EPE+-NDkr.63.65000Similar
MAX4663CPE+Analog Devices Inc./Maxim Integrated0MAX4663CPE+-NDkr.169.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes