DG412LDQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 14.547
Unit Price: kr.11.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: kr.57.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.026
Unit Price: kr.50.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.32.61042
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: kr.50.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.32.61042
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: kr.18.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.47069
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.011
Unit Price: kr.67.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.254
Unit Price: kr.67.71000
Datasheet
4 Circuit IC Switch 1:1 17Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412LDQ-T1-E3

DigiKey Part Number
DG412LDQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG412LDQ-T1-E3
Description
IC SW SPST-NOX4 17OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
280MHz
Manufacturer
Vishay Siliconix
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-95dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
17Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±3V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
19ns, 12ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG412LEDQ-T1-GE3Vishay Siliconix14.547DG412LEDQ-T1-GE3CT-NDkr.11.41000Direct
ADG412BRUZAnalog Devices Inc.18505-ADG412BRUZ-NDkr.57.88000Similar
DG412CUE+Analog Devices Inc./Maxim Integrated1.026DG412CUE+-NDkr.50.78000Similar
DG412CUE+TAnalog Devices Inc./Maxim Integrated0DG412CUE+T-NDkr.32.61042Similar
DG412EUE+Analog Devices Inc./Maxim Integrated42DG412EUE+-NDkr.50.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes