Direct
Similar
Similar
Similar
Similar
Similar
Similar

DG412LDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG412LDQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG412LDQ-T1-E3 |
Description | IC SW SPST-NOX4 17OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 280MHz |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 17Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 12ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG412LEDQ-T1-GE3 | Vishay Siliconix | 14.547 | DG412LEDQ-T1-GE3CT-ND | kr.11.41000 | Direct |
| ADG412BRUZ | Analog Devices Inc. | 18 | 505-ADG412BRUZ-ND | kr.57.88000 | Similar |
| DG412CUE+ | Analog Devices Inc./Maxim Integrated | 1.026 | DG412CUE+-ND | kr.50.78000 | Similar |
| DG412CUE+T | Analog Devices Inc./Maxim Integrated | 0 | DG412CUE+T-ND | kr.32.61042 | Similar |
| DG412EUE+ | Analog Devices Inc./Maxim Integrated | 42 | DG412EUE+-ND | kr.50.78000 | Similar |





