
DG411LAK | |
|---|---|
DigiKey Part Number | DG411LAK-ND |
Manufacturer | |
Manufacturer Product Number | DG411LAK |
Description | IC SW SPST-NCX4 17OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-CERDIP |
Datasheet | Datasheet |
Category | -3db Bandwidth 280MHz |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 17Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-CERDIP |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 12ns |

