Similar
Similar
Similar
Similar
Similar
Similar

DG411HSDY | |
|---|---|
DigiKey Part Number | DG411HSDY-ND |
Manufacturer | |
Manufacturer Product Number | DG411HSDY |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411HSDY Models |
Category | Switch Time (Ton, Toff) (Max) 105ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -88dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 13V ~ 44V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411CY+ | Analog Devices Inc./Maxim Integrated | 184 | DG411CY+-ND | kr.51.34000 | Similar |
| DG411CY+T | Analog Devices Inc./Maxim Integrated | 0 | DG411CY+T-ND | kr.32.97048 | Similar |
| DG411DY+ | Analog Devices Inc./Maxim Integrated | 870 | DG411DY+-ND | kr.51.47000 | Similar |
| DG411DY+T | Analog Devices Inc./Maxim Integrated | 3.368 | 175-DG411DY+TCT-ND | kr.51.47000 | Similar |
| DG411DYZ | Renesas Electronics Corporation | 950 | DG411DYZ-ND | kr.23.33000 | Similar |



