DG411HSDY-T1-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.014
Unit Price: kr.58.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.307
Unit Price: kr.58.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 730
Unit Price: kr.58.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: kr.48.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.24.99180
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 943
Unit Price: kr.45.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.589
Unit Price: kr.43.90000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.425
Unit Price: kr.17.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.945
Unit Price: kr.17.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 28
Unit Price: kr.71.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.36.03382
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: kr.113.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.46.35540
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: kr.73.66000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411HSDY-T1-E3

DigiKey Part Number
DG411HSDY-T1-E3TR-ND - Tape & Reel (TR)
DG411HSDY-T1-E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DG411HSDY-T1-E3
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG411HSDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
105ns, 80ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.96000kr.24.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.54834kr.33,870.85
Manufacturers Standard Package
Unit Price without VAT:kr.24.96000
Unit Price with VAT:kr.31.20000