
DG411DJ-E3 | |
---|---|
DigiKey Part Number | DG411DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG411DJ-E3 |
Description | IC SWITCH SPST-NCX4 35OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG411DJ-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.78000 | kr.27.78 |
10 | kr.21.05000 | kr.210.50 |
25 | kr.19.36880 | kr.484.22 |
100 | kr.17.52450 | kr.1,752.45 |
250 | kr.16.64436 | kr.4,161.09 |
Unit Price without VAT: | kr.27.78000 |
---|---|
Unit Price with VAT: | kr.34.72500 |