
DG4051EEY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG4051EEY-T1-GE3TR-ND - Tape & Reel (TR) DG4051EEY-T1-GE3CT-ND - Cut Tape (CT) DG4051EEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4051EEY-T1-GE3 |
Description | IC MUX 8:1 78OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 78Ohm 16-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 308MHz |
Manufacturer Vishay Siliconix | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.2pF, 9.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -105dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 78Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 910mOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 88ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.98000 | kr.69.80 |
| 25 | kr.6.33240 | kr.158.31 |
| 100 | kr.5.61980 | kr.561.98 |
| 250 | kr.5.27996 | kr.1,319.99 |
| 500 | kr.5.07504 | kr.2,537.52 |
| 1.000 | kr.5.01989 | kr.5,019.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.72847 | kr.11,821.17 |
| 5.000 | kr.4.62121 | kr.23,106.05 |
| 7.500 | kr.4.56751 | kr.34,256.33 |
| 12.500 | kr.4.50799 | kr.56,349.88 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

