1 Circuit IC Switch 2:1 9Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG3157EDL-T1-GE3

DigiKey Part Number
DG3157EDL-T1-GE3TR-ND - Tape & Reel (TR)
DG3157EDL-T1-GE3CT-ND - Cut Tape (CT)
DG3157EDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG3157EDL-T1-GE3
Description
IC SWITCH SPDT X 1 9OHM SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 9Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
580MHz
Manufacturer
Vishay Siliconix
Charge Injection
1.3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-61dB @ 10MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
On-State Resistance (Max)
9Ohm
Supplier Device Package
SC-70-6
Channel-to-Channel Matching (ΔRon)
90mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45200kr.14.52
25kr.1.28840kr.32.21
100kr.1.11010kr.111.01
250kr.1.02428kr.256.07
500kr.0.97280kr.486.40
1.000kr.0.93040kr.930.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87792kr.2,633.76
6.000kr.0.85224kr.5,113.44
9.000kr.0.83939kr.7,554.51
15.000kr.0.82515kr.12,377.25
21.000kr.0.81682kr.17,153.22
30.000kr.0.80882kr.24,264.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250