DG309DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 4.920
Unit Price: kr.23.78000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.34.99813
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: kr.82.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: kr.79.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.53.40689
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.83.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.56.14070
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.56.72650
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG309DY-T1-E3

DigiKey Part Number
DG309DY-T1-E3TR-ND - Tape & Reel (TR)
DG309DY-T1-E3CT-ND - Cut Tape (CT)
DG309DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG309DY-T1-E3
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.7Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4V ~ 44V
Base Product Number
Voltage - Supply, Dual (V±)
±4V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG409DY-T1-E3Vishay Siliconix4.920DG409DY-T1-E3CT-NDkr.23.78000MFR Recommended
ALD4211SCLAdvanced Linear Devices Inc.01014-1156-NDkr.34.99813Similar
DG309DY+Analog Devices Inc./Maxim Integrated189505-DG309DY+-NDkr.82.29000Similar
MAX4511CSE+Analog Devices Inc./Maxim Integrated77MAX4511CSE+-NDkr.79.38000Similar
MAX4511CSE+TAnalog Devices Inc./Maxim Integrated0MAX4511CSE+T-NDkr.53.40689Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types