
DG2730DN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2730DN-T1-GE4TR-ND - Tape & Reel (TR) DG2730DN-T1-GE4CT-ND - Cut Tape (CT) DG2730DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2730DN-T1-GE4 |
Description | IC SWITCH DPDTX1 8OHM 10MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 8Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2730DN-T1-GE4 Models |
Category | -3db Bandwidth 900MHz |
Manufacturer Vishay Siliconix | Charge Injection 0.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DPDT | Crosstalk -45dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 10-miniQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 2.7V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 25ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.77700 | kr.67.77 |
| 25 | kr.6.14720 | kr.153.68 |
| 100 | kr.5.45620 | kr.545.62 |
| 250 | kr.5.12600 | kr.1,281.50 |
| 500 | kr.5.01988 | kr.2,509.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.56138 | kr.13,684.14 |
| 6.000 | kr.4.46242 | kr.26,774.52 |
| 9.000 | kr.4.41288 | kr.39,715.92 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |


