Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG201BDY-T1 | |
|---|---|
DigiKey Part Number | DG201BDY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG201BDY-T1 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG201BDY-T1-E3 | Vishay Siliconix | 2.680 | DG201BDY-T1-E3CT-ND | kr.15.98000 | Direct |
| ADG201AKRZ | Analog Devices Inc. | 191 | 505-ADG201AKRZ-ND | kr.51.48000 | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 2.572 | 505-ADG201AKRZ-REELCT-ND | kr.51.48000 | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 229 | ADG201AKRZ-REEL7CT-ND | kr.51.48000 | Similar |
| ADG201HSKRZ | Analog Devices Inc. | 141 | 505-ADG201HSKRZ-ND | kr.135.68000 | Similar |







