2N7002E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 142.898
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 821
Unit Price: kr.1.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 96.463
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 76.265
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 240.060
Unit Price: kr.2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 214.071
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 40.997
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 16.815
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.000
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 31.857
Unit Price: kr.1.84000
Datasheet

Similar


Infineon Technologies
In Stock: 51.310
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 84.821
Unit Price: kr.2.16000
Datasheet
N-Channel 60 V 340mA 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002E

DigiKey Part Number
2N7002E-ND
Manufacturer
Manufacturer Product Number
2N7002E
Description
MOSFET N-CH 60V 240MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 340mA 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 300mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002onsemi142.8982N7002NCT-NDkr.4.12000Similar
2N7002-7-FDiodes Incorporated8212N7002-FDICT-NDkr.1.27000Similar
2N7002-TPMCC (Micro Commercial Components)96.4632N7002-TPMSCT-NDkr.1.08000Similar
2N7002E-7-FDiodes Incorporated02N7002E-FDICT-NDkr.1.39000Similar
2N7002ET1Gonsemi76.2652N7002ET1GOSCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types