
TSM4YL104KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL104KR05TR-ND - Tape & Reel (TR) 716-TSM4YL104KR05CT-ND - Cut Tape (CT) 716-TSM4YL104KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL104KR05 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.43.65100 | kr.436.51 |
| 25 | kr.40.52520 | kr.1,013.13 |
| 50 | kr.38.30000 | kr.1,915.00 |
| 100 | kr.36.19000 | kr.3,619.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.34.19005 | kr.6,838.01 |
| 400 | kr.32.29613 | kr.12,918.45 |
| 600 | kr.31.23560 | kr.18,741.36 |
| 1.000 | kr.29.94756 | kr.29,947.56 |
| 1.400 | kr.29.12768 | kr.40,778.75 |
| 2.000 | kr.28.28265 | kr.56,565.30 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

