
TSM4YL104KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL104KR05TR-ND - Tape & Reel (TR) 716-TSM4YL104KR05CT-ND - Cut Tape (CT) 716-TSM4YL104KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL104KR05 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.05000 | kr.54.05 |
| 10 | kr.45.42700 | kr.454.27 |
| 25 | kr.42.36120 | kr.1,059.03 |
| 50 | kr.40.16800 | kr.2,008.40 |
| 100 | kr.38.08080 | kr.3,808.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.09645 | kr.7,219.29 |
| 400 | kr.34.21065 | kr.13,684.26 |
| 600 | kr.33.15172 | kr.19,891.03 |
| 1.000 | kr.31.86236 | kr.31,862.36 |
| 1.400 | kr.31.03994 | kr.43,455.92 |
| 2.000 | kr.30.19090 | kr.60,381.80 |
| Unit Price without VAT: | kr.54.05000 |
|---|---|
| Unit Price with VAT: | kr.67.56250 |











