10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YL103KR05

DigiKey Part Number
716-TSM4YL103KR05TR-ND - Tape & Reel (TR)
716-TSM4YL103KR05CT-ND - Cut Tape (CT)
716-TSM4YL103KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YL103KR05
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.47000kr.50.47
10kr.41.95200kr.419.52
25kr.38.95280kr.973.82
50kr.36.81380kr.1,840.69
100kr.34.78630kr.3,478.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.32.86435kr.6,572.87
400kr.31.04413kr.12,417.65
600kr.30.02477kr.18,014.86
1.000kr.28.78677kr.28,786.77
1.400kr.27.99875kr.39,198.25
2.000kr.27.18652kr.54,373.04
Manufacturers Standard Package
Unit Price without VAT:kr.50.47000
Unit Price with VAT:kr.63.08750