1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YL102KR05

DigiKey Part Number
716-TSM4YL102KR05TR-ND - Tape & Reel (TR)
716-TSM4YL102KR05CT-ND - Cut Tape (CT)
716-TSM4YL102KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YL102KR05
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
13.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.61000kr.51.61
10kr.42.93400kr.429.34
25kr.39.85840kr.996.46
50kr.37.67100kr.1,883.55
100kr.35.59590kr.3,559.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.33.62865kr.6,725.73
400kr.31.76610kr.12,706.44
600kr.30.72300kr.18,433.80
1.000kr.29.45621kr.29,456.21
1.400kr.28.64978kr.40,109.69
2.000kr.27.81872kr.55,637.44
Manufacturers Standard Package
Unit Price without VAT:kr.51.61000
Unit Price with VAT:kr.64.51250