100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YJ104KR05

DigiKey Part Number
716-TSM4YJ104KR05TR-ND - Tape & Reel (TR)
716-TSM4YJ104KR05CT-ND - Cut Tape (CT)
716-TSM4YJ104KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YJ104KR05
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
13.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.82000kr.51.82
10kr.43.09600kr.430.96
25kr.40.01560kr.1,000.39
50kr.37.81760kr.1,890.88
100kr.35.73450kr.3,573.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.33.14636kr.8,286.59
500kr.31.30940kr.15,654.70
750kr.30.28064kr.22,710.48
1.250kr.29.03155kr.36,289.44
1.750kr.28.23639kr.49,413.68
Manufacturers Standard Package
Unit Price without VAT:kr.51.82000
Unit Price with VAT:kr.64.77500