
TSM4YJ103KR05 | |
---|---|
DigiKey Part Number | 716-TSM4YJ103KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ103KR05CT-ND - Cut Tape (CT) 716-TSM4YJ103KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ103KR05 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TSM4YJ103KR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.63000 | kr.53.63 |
10 | kr.45.09400 | kr.450.94 |
25 | kr.42.05040 | kr.1,051.26 |
50 | kr.39.87320 | kr.1,993.66 |
100 | kr.37.80160 | kr.3,780.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.35.21844 | kr.8,804.61 |
500 | kr.33.37716 | kr.16,688.58 |
750 | kr.32.34312 | kr.24,257.34 |
1.250 | kr.31.08490 | kr.38,856.12 |
1.750 | kr.30.28206 | kr.52,993.61 |
Unit Price without VAT: | kr.53.63000 |
---|---|
Unit Price with VAT: | kr.67.03750 |