


TSM41YL102KR05 | |
|---|---|
DigiKey Part Number | 716-TSM41YL102KR05TR-ND - Tape & Reel (TR) 716-TSM41YL102KR05CT-ND - Cut Tape (CT) 716-TSM41YL102KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM41YL102KR05 |
Description | TSM41 YL 1K 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.209" x 0.189" Face (5.30mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.18.01800 | kr.180.18 |
| 25 | kr.16.74000 | kr.418.50 |
| 50 | kr.15.82600 | kr.791.30 |
| 100 | kr.14.95920 | kr.1,495.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.13630 | kr.2,827.26 |
| 400 | kr.13.35633 | kr.5,342.53 |
| 600 | kr.12.91902 | kr.7,751.41 |
| 1.000 | kr.12.38779 | kr.12,387.79 |
| 1.400 | kr.12.04935 | kr.16,869.09 |
| 2.000 | kr.11.70044 | kr.23,400.88 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

