10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM3ZJ103MR10

DigiKey Part Number
716-TSM3ZJ103MR10TR-ND - Tape & Reel (TR)
716-TSM3ZJ103MR10CT-ND - Cut Tape (CT)
716-TSM3ZJ103MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM3ZJ103MR10
Description
TSM3 ZJ 10K 20% TR E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.158" x 0.156" Face (4.01mm x 3.96mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.07000kr.36.07
10kr.30.00100kr.300.01
25kr.27.86040kr.696.51
50kr.26.33500kr.1,316.75
100kr.24.88700kr.2,488.70
250kr.23.08776kr.5,771.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.80986kr.10,904.93
1.000kr.20.59999kr.20,599.99
1.500kr.19.92286kr.29,884.29
2.500kr.19.10064kr.47,751.60
Manufacturers Standard Package
Unit Price without VAT:kr.36.07000
Unit Price with VAT:kr.45.08750