
TS53YL203MR10 | |
---|---|
DigiKey Part Number | TS53YL-20KTR-ND - Tape & Reel (TR) TS53YL-20KCT-ND - Cut Tape (CT) TS53YL-20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL203MR10 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL203MR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.29312 | kr.5,146.56 |
1.000 | kr.9.75629 | kr.9,756.29 |
1.500 | kr.9.45468 | kr.14,182.02 |
2.500 | kr.9.08741 | kr.22,718.53 |
3.500 | kr.8.85310 | kr.30,985.85 |
5.000 | kr.8.61110 | kr.43,055.50 |
6.000 | kr.8.48991 | kr.50,939.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
10 | kr.14.65600 | kr.146.56 |
25 | kr.13.67280 | kr.341.82 |
50 | kr.12.97160 | kr.648.58 |
100 | kr.12.30270 | kr.1,230.27 |
250 | kr.11.46700 | kr.2,866.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.45000 | kr.16.45 |
10 | kr.13.87500 | kr.138.75 |
25 | kr.12.94600 | kr.323.65 |
50 | kr.12.28160 | kr.614.08 |
100 | kr.11.64860 | kr.1,164.86 |
250 | kr.10.85772 | kr.2,714.43 |
Unit Price without VAT: | kr.16.45000 |
---|---|
Unit Price with VAT: | kr.20.56250 |