
TS53YL202MR10 | |
|---|---|
DigiKey Part Number | TS53YL-2.0KTR-ND - Tape & Reel (TR) TS53YL-2.0KCT-ND - Cut Tape (CT) TS53YL-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL202MR10 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL202MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.12.87400 | kr.128.74 |
| 25 | kr.11.96240 | kr.299.06 |
| 50 | kr.11.31280 | kr.565.64 |
| 100 | kr.10.69410 | kr.1,069.41 |
| 250 | kr.9.92468 | kr.2,481.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.37736 | kr.4,688.68 |
| 1.000 | kr.8.85874 | kr.8,858.74 |
| 1.500 | kr.8.56828 | kr.12,852.42 |
| 2.500 | kr.8.21534 | kr.20,538.35 |
| 3.500 | kr.7.99063 | kr.27,967.21 |
| 5.000 | kr.7.75900 | kr.38,795.00 |
| 6.000 | kr.7.64313 | kr.45,858.78 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |



