
TS53YL104MR10 | |
|---|---|
DigiKey Part Number | TS53YL-100KTR-ND - Tape & Reel (TR) TS53YL-100KCT-ND - Cut Tape (CT) TS53YL-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL104MR10 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL104MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.13.69400 | kr.136.94 |
| 25 | kr.12.72560 | kr.318.14 |
| 50 | kr.12.03340 | kr.601.67 |
| 100 | kr.11.37460 | kr.1,137.46 |
| 250 | kr.10.55584 | kr.2,638.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.97370 | kr.4,986.85 |
| 1.000 | kr.9.42194 | kr.9,421.94 |
| 1.500 | kr.9.11291 | kr.13,669.36 |
| 2.500 | kr.8.73751 | kr.21,843.78 |
| 3.500 | kr.8.49848 | kr.29,744.68 |
| 5.000 | kr.8.25208 | kr.41,260.40 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

