TS53Y SERIES GULL WING
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS53YL103MR10

DigiKey Part Number
TS53YL-10KTR-ND - Tape & Reel (TR)
TS53YL-10KCT-ND - Cut Tape (CT)
TS53YL-10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL103MR10
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS53YL103MR10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.13.92600kr.139.26
25kr.12.99440kr.324.86
50kr.12.32900kr.616.45
100kr.11.69280kr.1,169.28
250kr.10.89896kr.2,724.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.33216kr.5,166.08
1.000kr.9.79328kr.9,793.28
1.500kr.9.49056kr.14,235.84
2.500kr.9.12194kr.22,804.85
3.500kr.8.88673kr.31,103.56
5.000kr.8.64378kr.43,218.90
6.000kr.8.52214kr.51,132.84
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750