
TS53YL101MR10 | |
|---|---|
DigiKey Part Number | TS53YL-100TR-ND - Tape & Reel (TR) TS53YL-100CT-ND - Cut Tape (CT) TS53YL-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL101MR10 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL101MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.51600 | kr.95.16 |
| 25 | kr.8.84320 | kr.221.08 |
| 50 | kr.8.36380 | kr.418.19 |
| 100 | kr.7.90720 | kr.790.72 |
| 250 | kr.7.33944 | kr.1,834.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.93546 | kr.3,467.73 |
| 1.000 | kr.6.55233 | kr.6,552.33 |
| 1.500 | kr.6.33772 | kr.9,506.58 |
| 2.500 | kr.6.07694 | kr.15,192.35 |
| 3.500 | kr.5.91087 | kr.20,688.05 |
| 5.000 | kr.5.73963 | kr.28,698.15 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

