20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3YJ203MR15

DigiKey Part Number
716-1179-2-ND - Tape & Reel (TR)
716-1179-1-ND - Cut Tape (CT)
716-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3YJ203MR15
Description
TRIMMER 20KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS3YJ203MR15 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22AR20KLFTRTT Electronics/BI2.892987-1815-1-NDkr.12.62000Parametric Equivalent
3313J-1-203EBourns Inc.4.9183313J-203ECT-NDkr.9.95000Parametric Equivalent
3313J-2-203EBourns Inc.107118-3313J-2-203ECT-NDkr.9.95000Parametric Equivalent
In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.08900kr.110.89
25kr.10.30640kr.257.66
50kr.9.74580kr.487.29
100kr.9.21330kr.921.33
250kr.8.55112kr.2,137.78
500kr.8.08008kr.4,040.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.96679kr.8,966.79
2.000kr.8.46980kr.16,939.60
3.000kr.8.19147kr.24,574.41
5.000kr.7.85361kr.39,268.05
7.000kr.7.63852kr.53,469.64
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750