
T7YB471MB40 | |
|---|---|
DigiKey Part Number | T7YB-470-ND |
Manufacturer | |
Manufacturer Product Number | T7YB471MB40 |
Description | TRIMMER 470 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 470 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T7YA471MB40 | Vishay Sfernice | 12 | 716-T7YA471MB40-ND | kr.17.69000 | Parametric Equivalent |
| T7YA471MT20 | Vishay Sfernice | 222 | 716-T7YA471MT20-ND | kr.24.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.21.09300 | kr.210.93 |
| 25 | kr.19.59320 | kr.489.83 |
| 50 | kr.18.52160 | kr.926.08 |
| 200 | kr.16.54235 | kr.3,308.47 |
| 400 | kr.15.62873 | kr.6,251.49 |
| 600 | kr.15.11688 | kr.9,070.13 |
| 1.000 | kr.14.49476 | kr.14,494.76 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |


